
IC FLASH 1M PARALLEL 52PQFP
Sign in to ask questions about the Stmicroelectronics DSM2180F3V-15T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics DSM2180F3V-15T6 technical specifications.
| Access Time | 150ns |
| Package/Case | QFP |
| Frequency | 150GHz |
| Lead Free | Lead Free |
| Max Frequency | 23.2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of Macrocells | 16 |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DSM2180F3V-15T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
