
The DSM2190F4V-15T6 is a 2Mb non-volatile FLASH memory device from Stmicroelectronics. It operates at a supply voltage of 5.25V and is packaged in a QFP-52 lead-free package. The memory has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Stmicroelectronics DSM2190F4V-15T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics DSM2190F4V-15T6 technical specifications.
| Access Time | 150ns |
| Package/Case | QFP |
| Frequency | 150GHz |
| Lead Free | Lead Free |
| Max Frequency | 23.2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of Macrocells | 16 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DSM2190F4V-15T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.