
General purpose rectifier switching diode with a 1200V peak reverse repetitive voltage and 6A maximum continuous forward current. Features a TO-220AC package with through-hole mounting and a 2-pin configuration. Offers a peak non-repetitive surge current of 100A and a peak forward voltage of 1.5V. Operating junction temperature ranges from -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package Family Name | TO-220 |
| Package/Case | TO-220AC |
| Pin Count | 2 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.66(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 9.3(Max) |
| Seated Plane Height (mm) | 20.1(Max) |
| Pin Pitch (mm) | 5.15(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AC |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1200V |
| Maximum Continuous Forward Current | 6A |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Forward Voltage | 1.5V |
| Peak Reverse Current | 200@1000VuA |
| Peak Reverse Recovery Time | 175ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | SCR76 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |