Diode Switching 1.5KV 6A 2-Pin(2+Tab) ISOWATT220AC
Checking distributor stock and pricing after the page loads.
| Package/Case | ISOWATT220AC |
| Pin Count | 2 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.4 |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 16.4 |
| Pin Pitch (mm) | 5.2(Max) |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1500V |
| Maximum Continuous Forward Current | 6A |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Forward Voltage | 1.5V |
| Peak Reverse Current | 200@1350VuA |
| Peak Reverse Recovery Time | 175ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | SCR76 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |