
Ultra-low capacitance 2-line ESD protection diode for surface mount applications. Features 0.85pF capacitance and 17V clamping voltage. Offers 5A peak pulse current and 500nA leakage current. Operates from -55°C to 125°C with a 5V reverse standoff voltage. Unidirectional and bidirectional configurations available.
Sign in to ask questions about the Stmicroelectronics DVIULC6-2M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics DVIULC6-2M6 technical specifications.
| Capacitance | 0.85pF |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Depth | 1mm |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.45mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 3V |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | DVI |
| Termination | SMD/SMT |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DVIULC6-2M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.