
Ultra-low capacitance transient voltage suppressor (TVS) for ESD protection. Features 0.85pF capacitance per line, 5A peak pulse current, and 17V clamping voltage. Designed for surface mount applications in a SOT-666 package. Offers 2 channels with a 5V working voltage and 6V breakdown voltage. Operates across a -55°C to 125°C temperature range.
Sign in to ask questions about the Stmicroelectronics DVIULC6-2P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics DVIULC6-2P6 technical specifications.
| Capacitance | 0.85pF |
| Package/Case | SOT-666 |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Depth | 1.3mm |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.7mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | DVI |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DVIULC6-2P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
