Ultralow capacitance ESD protection diode, ideal for high-speed data lines. Features 1pF capacitance, 5A peak pulse current, and 80W peak pulse power. Offers unidirectional and bidirectional protection with a 6V DC rated voltage and 5V reverse standoff voltage. Operates across a wide temperature range of -40°C to 125°C, with a clamping voltage of 17V. Packaged in a compact SOT-23 surface mount case.
Sign in to ask questions about the Stmicroelectronics DVIULC6-4SC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics DVIULC6-4SC6 technical specifications.
| Capacitance | 1pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 12V |
| Depth | 1.75mm |
| Direction | Unidirectional, Bidirectional |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.05mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 80W |
| Polarity | Bidirectional, Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | DVI |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Width | 1.75mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DVIULC6-4SC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.