
The DVIULC6-4SC6Y is a unidirectional TVS diode from STmicroelectronics with a minimum breakdown voltage of 6V and a peak pulse current of 5A. It is packaged in a RoHS compliant SOT-23-6 plastic package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q101 standards. It is also lead free and features power line protection.
Sign in to ask questions about the Stmicroelectronics DVIULC6-4SC6Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics DVIULC6-4SC6Y technical specifications.
| Capacitance | 1pF |
| Package/Case | SOT-23-6 |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Power Line Protection | Yes |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, DVIY |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DVIULC6-4SC6Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.