
Stmicroelectronics E-AVS1ACP08 technical specifications.
| Package/Case | PDIP |
| Frequency | 44kHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 500mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | AVS1ACP |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-AVS1ACP08 to view detailed technical specifications.
No datasheet is available for this part.
