
Stmicroelectronics E-L293D technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | L293D |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L293D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
