
The E-L293DD is a quad half-bridge driver IC from Stmicroelectronics, featuring 4 channels and a supply voltage of 7V. It is packaged in a surface mount SO package and operates over a temperature range of -40°C to 150°C. The device is lead free and has a maximum supply current of 128mA. It is available in a rail or tube packaging format with 40 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics E-L293DD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 7V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | L293D |
| Supply Current | 128mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L293DD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
