
The L298 is a dual H-bridge driver IC designed for surface mount applications. It operates within a temperature range of -40°C to 130°C and is compatible with lead-free processes. The device can handle a maximum supply voltage of 5.5V and has a supply current of 30mA. It is available in quantities of 31, packaged in rail or tube formats.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics E-L298P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | L298 |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L298P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
