Power Factor Correction PWM CONTRLR 0.3mA 115KHz 20-Pin PDIP Tube
Stmicroelectronics E-L4981A technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 19.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 7.5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | L4981 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.