The E-L5991D13TR is a 16-pin SOP dual input voltage regulator from Stmicroelectronics. It has a JEDEC package code of R-PDSO-G16, measuring 3.9mm in width and 9.9mm in length. The device has 16 terminals and supports a single function. It can handle input voltages up to 21V and as low as 12V. The E-L5991D13TR is suitable for use in power management applications, including DC/DC controllers and regulators.
Stmicroelectronics E-L5991D13TR technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.