
DMOS Full Bridge Driver
Sign in to ask questions about the Stmicroelectronics E-L6201PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-L6201PS technical specifications.
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 4A |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Technology | BCDMOS |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L6201PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
