
DMOS Full Bridge Driver
Sign in to ask questions about the Stmicroelectronics E-L6201PSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-L6201PSTR technical specifications.
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5.25V |
| Output Current per Channel | 4A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L6201 |
| Supply Current | 11mA |
| Technology | BCDMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-L6201PSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
