
The E-L6203 is a dual motor driver IC from Stmicroelectronics, operating over a temperature range of -40°C to 150°C. It can handle a maximum supply voltage of 48V and a minimum supply voltage of 12V. The IC has two outputs and can supply a maximum current of 5A. It is available in a through hole package and is not radiation hardened. The E-L6203 is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Stmicroelectronics E-L6203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-L6203 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Output Current | 5A |
| Output Voltage | 60V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | L6203 |
| Supply Current | 128mA |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L6203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
