
Stmicroelectronics E-L6204 technical specifications.
| Package/Case | PDIP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 12V |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 42V |
| Output Current per Channel | 500mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L6204 |
| Supply Current | 10mA |
| Technology | BCDMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-L6204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
