The L6207 is a dual motor driver IC with a maximum operating temperature of 150°C and a minimum operating temperature of -25°C. It features a maximum supply voltage of 52V and a minimum supply voltage of 8V. The IC is designed for surface mount applications and has a maximum output current of 5.6A per channel. It is lead free and radiation hardened. The L6207 is packaged in a tape and reel format with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5.6A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 48V |
| Output Current per Channel | 2.8A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | L6207 |
| Supply Current | 10mA |
| Technology | DMOS |
| RoHS | Compliant |