
The E-L6258 is a stepper motor driver from Stmicroelectronics with a maximum collector current of 1.2A and a supply voltage range of 12V to 34V. It is designed for surface mount applications and operates within a temperature range of -55°C to 150°C. The device is RoHS compliant and packaged in a rail/Tube format with 31 units per package.
Sign in to ask questions about the Stmicroelectronics E-L6258 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-L6258 technical specifications.
| Height | 3.3mm |
| Interface | Parallel |
| Length | 16mm |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 12V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Technology | DMOS |
| Width | 11.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-L6258 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
