
Stmicroelectronics E-L6258E technical specifications.
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Max Output Current | 1.2A |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 12V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6258 |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L6258E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
