
PWM-controlled, high-current DMOS universal motor driver
Sign in to ask questions about the Stmicroelectronics E-L6258EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-L6258EA technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Operating Supply Voltage | 34V |
| Output Current | 1.5A |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L6258EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
