
Dual Full Bridge Motor Driver 36-Pin PowerSO Tube
Sign in to ask questions about the Stmicroelectronics E-L6258EX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-L6258EX technical specifications.
| Height | 3.6mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 12V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6258EX |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L6258EX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
