
0.65A HALF BRDG BASED MOSFET DRIVER, PDSO8, SO-8
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Current | 320uA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 110ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | L6385 |
| Supply Current | 320uA |
| RoHS | Not Compliant |
