
The E-L6385D013TR is a dual gate driver IC from Stmicroelectronics, featuring two independent channels with a maximum output current of 650mA and a maximum power dissipation of 750mW. It operates within a temperature range of -40°C to 125°C and is packaged in a SO package. The IC has a propagation delay of 110ns and a fall time of 30ns, with a maximum supply voltage of 17V and a supply current of 320uA. It is designed for surface mount applications and is available in a tape and reel packaging format.
Sign in to ask questions about the Stmicroelectronics E-L6385D013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-L6385D013TR technical specifications.
| Package/Case | SO |
| Channel Type | Independent |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Current | 320uA |
| Max Supply Voltage | 17V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Propagation Delay | 110ns |
| RoHS Compliant | No |
| Supply Current | 320uA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics E-L6385D013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
