
The E-L6386D is a dual gate driver IC from Stmicroelectronics, featuring independent channels with a maximum output current of 650mA and a maximum power dissipation of 750mW. Operating over a temperature range of -40°C to 150°C, this device is suitable for surface mount applications. The IC is available in a SOIC-8 package, packaged in quantities of 50 units per rail or tube. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics E-L6386D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 650mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 320uA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics E-L6386D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
