The L6506D is a surface mount power management IC from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 7V and has an output voltage of 3.5V. The device is packaged in a SOP package and is available in quantities of 40. The L6506D is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 7V |
| Output Voltage | 3.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L6506 |
| Supply Current | 25mA |
| RoHS | Not CompliantNo |