
The L6506 Series is a surface mount motor driver IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 7V and has an output voltage of 3.5V. The IC is packaged in a SO package and is available in quantities of 1000. It is packaged on a tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 7V |
| Output Voltage | 3.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L6506 |
| Supply Current | 25mA |
| RoHS | Not CompliantNo |
