
Stmicroelectronics E-L6561 technical specifications.
| Package/Case | PDIP |
| Height | 3.32mm |
| Input Current | 2.6mA |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 11V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Width | 6.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-L6561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
