The E-L6561D013TR is an 8-pin SOP DC/DC controller from Stmicroelectronics with a temperature range of -25 to 125°C. It has 1 function and 8 terminals. The device is designed for use with input voltages between 11 and 18 volts. The package dimensions are 3.9mm wide and 4.9mm long.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 11 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |