
The E-L6563 DC/DC controller is a surface mount device with a SO package. It operates within a temperature range of -25°C to 150°C and has a maximum supply voltage of 22V. The device has a maximum supply current of 90uA. It is RoHS compliant and packaged in a rail/tube format with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics E-L6563 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 90uA |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 10.3V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L6563 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
