
The L6563 is a DC/DC controller from STMicroelectronics, packaged in a surface mount SO package. It operates over a temperature range of -25°C to 150°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 22V and a minimum supply voltage of 10.3V.
Sign in to ask questions about the Stmicroelectronics E-L6563TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-L6563TR technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 10.3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6563 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L6563TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
