
The E-L6565N is a DIP packaged power management IC with a flyback topology. It operates over a temperature range of -40°C to 150°C and is lead free. This device is available in a package quantity of 50 units, packaged in a rail or tube. The E-L6565N has a quiescent current of 3.5mA and is RoHS compliant. It is not radiation hardened.
Sign in to ask questions about the Stmicroelectronics E-L6565N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-L6565N technical specifications.
| Package/Case | DIP |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L6565N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
