
Stmicroelectronics E-L6569 technical specifications.
| Package/Case | DIP |
| Channel Type | Synchronous |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 270mA |
| Max Supply Current | 25mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 11mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-L6569 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
