
High Voltage Half Bridge Driver with oscillator and Integrated Bootstrap Diode
Sign in to ask questions about the Stmicroelectronics E-L6569D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-L6569D technical specifications.
| Package/Case | SO |
| Channel Type | Synchronous |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 270mA |
| Max Supply Current | 25mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 275mA |
| Output Voltage | 618V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-L6569D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
