
The E-L6571BD is a dual channel synchronous gate driver IC from Stmicroelectronics, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum output current of 270mA and a maximum supply current of 25mA. The device is designed for surface mount applications and is packaged in a SO package. It is compliant with Reach SVHC regulations and is lead free.
Sign in to ask questions about the Stmicroelectronics E-L6571BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-L6571BD technical specifications.
| Package/Case | SO |
| Channel Type | Synchronous |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Output Current | 270mA |
| Max Supply Current | 25mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 618V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Supply Current | 55mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L6571BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
