
CFL/TL Ballast Driver with Preheat and Dimming
Sign in to ask questions about the Stmicroelectronics E-L6574D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-L6574D technical specifications.
| Package/Case | SO |
| Dimming | Yes |
| Fall Time | 80ns |
| Frequency | 120kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 2mA |
| Output Voltage | 618V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L6574D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
