
The E-L6910 is a single output DC/DC controller from Stmicroelectronics with a maximum operating temperature range of -40°C to 150°C. It operates at a maximum frequency of 230kHz and has a maximum output current of 1.3A. The device is packaged in a surface mount SOIC package and is lead free. It is not RoHS compliant and is not radiation hardened.
Stmicroelectronics E-L6910 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 230kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 1.3A |
| Output Voltage | 913mV |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L6910 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-L6910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
