
Stmicroelectronics E-L6910A technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 230kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 1.3A |
| Output Voltage | 913mV |
| Package Quantity | 1920 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-L6910A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
