
The E-L6910ATR is a DC/DC controller from Stmicroelectronics, packaged in a 2500-unit HTSSOP quantity, available in tape and reel packaging. It operates over a temperature range of -40°C to 150°C and features a maximum frequency of 230kHz. The device is lead-free and suitable for high-duty-cycle applications.
Stmicroelectronics E-L6910ATR technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 230kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 913mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L6910ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
