CPU Power Supply
Sign in to ask questions about the Stmicroelectronics E-L6910TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-L6910TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 230kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 1.3A |
| Output Voltage | 913mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | L6910 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics E-L6910TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
