
The E-L6919ETR is a dual output DC/DC controller from Stmicroelectronics. It operates within a temperature range of 0°C to 125°C and has a maximum duty cycle of 80%. The device is packaged in a SO package and is available in quantities of 1000. It features a quiescent current of 10mA and a synchronous rectifier. The E-L6919ETR is not RoHS compliant.
Sign in to ask questions about the Stmicroelectronics E-L6919ETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-L6919ETR technical specifications.
| Package/Case | SO |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Output Configuration | Positive |
| Output Voltage | 1.55V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics E-L6919ETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.