
The E-L6925D013TR is a RoHS non-compliant, surface mount DC/DC regulator with an efficiency of 95%. It operates over a temperature range of -40°C to 150°C and has a maximum output current of 800mA. The device is packaged in a tape and reel format with 4000 units per package. The regulator is an adjustable output type with a minimum output voltage of 600mV and a maximum output voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics E-L6925D013TR technical specifications.
| Package/Case | MSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
