
Transceiver Automotive 8-Pin SO N Tube
Sign in to ask questions about the Stmicroelectronics E-L9637D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-L9637D technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 36V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2.3mA |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-L9637D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
