
Automotive transceiver IC, surface mountable in an 8-pin SO package. Features a 36V operating supply voltage and a maximum operating temperature of 150°C. This lead-free, RoHS compliant component operates across a temperature range of -40°C to 150°C with a supply current of 2.3mA. Packaged on tape and reel, it measures 5mm in length, 4mm in width, and 1.25mm in height.
Sign in to ask questions about the Stmicroelectronics E-L9637D013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-L9637D013TR technical specifications.
| Package/Case | SO |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Supply Current | 2.3mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L9637D013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
