
Octal low-side driver for bulb, resistive, and inductive loads. Features serial input control, output protection, and diagnostics. Operates with a maximum supply voltage of 5.5V and a maximum output current of 1.6A per channel. Offers an on-state resistance of 1 Ohm and a turn-on delay time of 100ns. Packaged in SO for surface mounting, this lead-free and RoHS compliant component has an operating temperature range of -40°C to 150°C.
Stmicroelectronics E-L9823 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| On-State Resistance | 1R |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L9823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.