
Octal low-side driver for bulb, resistive, and inductive loads, featuring serial input control via SPI interface. Eight low-side outputs deliver up to 500mA each, with a maximum output voltage of 50V. Operates within a 4.5V to 5.5V supply voltage range and offers over-temperature fault protection. Packaged in SO for surface mounting, this RoHS compliant component has a propagation delay of 100ns and turn-on/off delay times of 20µs.
Stmicroelectronics E-L9823013TR technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L9823 |
| Supply Current | 6mA |
| Turn-Off Delay Time | 20us |
| Turn-On Delay Time | 20us |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L9823013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
