
This lead-free, 1-channel motor driver is designed for surface mount applications and operates within a temperature range of -40°C to 150°C. It can supply up to 1.2A of current and is powered by a 14.4V supply voltage. The device is packaged in a SOP-20 format and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics E-L9935 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-L9935 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14.4V |
| Output Current | 1.2A |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L9935 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
