
The LIS3L02AS is a 3-axis accelerometer from STMicroelectronics, offering a bandwidth of 1.5kHz. It is available in a SOIC package and operates within a temperature range of -40 to 85°C. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Stmicroelectronics E-LIS3L02AS4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-LIS3L02AS4 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 1.5kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Output Voltage | 1.65V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | 15000mV/g |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-LIS3L02AS4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.