
Telecom Ringer Phone 1740Hz to 2140Hz/1220Hz to 1600Hz 8-Pin Mini-PDIP Tube
Sign in to ask questions about the Stmicroelectronics E-LS1240A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-LS1240A technical specifications.
| Package/Case | PDIP |
| Frequency | 1.22kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 30mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-LS1240A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
